
The PAXR0010 is a 24V panel meter with an operating temperature range of 0 to 50°C. It operates on a DC supply voltage between 11 and 36V and consumes 14W of power. The device is RoHS compliant and not Reach SVHC compliant. It is designed for use in panel components and is part of the industrial automation and control category.
Red Lion PAXR0010 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 250V |
| Min Supply Voltage (AC) | 85V |
| Max Supply Voltage (DC) | 36V |
| Min Supply Voltage (DC) | 11V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Power Consumption | 14W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Red Lion PAXR0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
