The PAXR0020 panel meter from Red Lion features a 5-character per row LCD display and counter logic function. It is rated for operation in temperatures between 0°C and 50°C and is approved for use in CSA, cULus, and NEMA environments. The meter is water resistant and dust tight, with a screw termination and a weight of 0.631lb. It is available in a single unit package and is designed for panel mounting.
Red Lion PAXR0020 technical specifications.
| Approvals | CSA, cULus, NEMA |
| Depth | 104.1mm |
| Display Type | LCD |
| Logic Function | Counter |
| Max Operating Temperature | 50°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 5 |
| Package Quantity | 1 |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Reset | Programmable, Front Panel , External |
| Series | PAX |
| Termination | Screw |
| Weight | 0.631lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion PAXR0020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.