Red Lion PAXS0000 technical specifications.
| Accuracy | 0.07% |
| Approvals | UL, CE |
| Depth | 1.95inch |
| Height | 44.4mm |
| Impedance | 100MR |
| Length | 107mm |
| Max Operating Temperature | 50°C |
| Memory Type | EEPROM |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 5 |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Resolution | 16b |
| Series | PAX |
| Termination | Screw |
| Weight | 0.65lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion PAXS0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
