
The PAXT0000 panel meter from Red Lion features a depth of 104.1mm and a width of 96.5mm, with a weight of 0.65lb. It has a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. The meter is approved by UL and CSA and has a rating of IP65, making it water resistant and dust tight. It is designed for panel mounting with a screw termination.
Red Lion PAXT0000 technical specifications.
| Approvals | UL, CSA |
| Depth | 104.1mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 250V |
| Min Supply Voltage (AC) | 85V |
| Mount | Panel |
| Number Of Characters Per Row | 5 |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | PAX |
| Termination | Screw |
| Weight | 0.65lb |
| Width | 96.5mm |
| RoHS | Compliant |
Download the complete datasheet for Red Lion PAXT0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
