Red Lion PAXT0010 technical specifications.
| Approvals | UL, CSA |
| Depth | 104.1mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 36V |
| Min Supply Voltage (DC) | 11V |
| Mount | Panel |
| Number Of Characters Per Row | 5 |
| Package Quantity | 1 |
| Power Consumption | 11W |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | PAX |
| Termination | Screw |
| Weight | 0.65lb |
| Width | 96.5mm |
| RoHS | Compliant |
Download the complete datasheet for Red Lion PAXT0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.