Red Lion PAXTM010 technical specifications.
| Approvals | CSA, cULus, NEMA |
| Color | Red |
| Depth | 1.95inch |
| Isolation Voltage | 2.3kV |
| Length | 4.2inch |
| Max Frequency | 50Hz |
| Max Operating Temperature | 50°C |
| Max Supply Voltage (DC) | 36V |
| Memory Type | EEPROM, Non-Volatile |
| Min Operating Temperature | -10°C |
| Min Supply Voltage (DC) | 11V |
| Number Of Characters Per Row | 6 |
| Package Quantity | 1 |
| Power Consumption | 14W |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Reset | Front Panel |
| RoHS Compliant | Yes |
| Series | PAXTM |
| Termination | Screw |
| Weight | 0.632lb |
| Width | 3.8inch |
| RoHS | Compliant |
Download the complete datasheet for Red Lion PAXTM010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
