The PCU01000 is a single-input process controller from the PCU Series, designed for industrial automation and control applications. It operates within a temperature range of 0°C to 50°C and features a panel mount termination via screw. The device has one input and one output, with a package quantity of one. It measures 96.5mm in size.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | PCU Series |
| Size | 96.5mm |
| Termination | Screw |
| RoHS | Compliant |
