The PCU10000 is a panel mount PID controller with dual displays, rated for operation between 0°C and 50°C. It features a control method of on/off and proportional (PID) and is compliant with IP65, water resistant, and dust tight ratings. The controller is part of the PCU series and has a screw termination. It weighs 1.3 pounds.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Type | Analog |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | PCU |
| Termination | Screw |
| Weight | 1.3lb |
| RoHS | Compliant |