The PCU10002 is a dual analog output PID controller with on/off and proportional control methods. It features a dual display and operates within a temperature range of 0°C to 50°C. The controller is designed for panel mounting and has a screw termination. It is rated for IP65, water-resistant, and dust-tight environments.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Type | Analog |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | PCU |
| Termination | Screw |
| Weight | 1.3lb |
| RoHS | Compliant |