
Process Control Unit, NEMA 4X, 4-20 analog, dual alarm, 0-10V or 4-20mADC input
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | PCU Series |
| Size | 96.5mm |
| Termination | Screw |
| RoHS | Compliant |
