The PCU12005 is a process controller from Red Lion, featuring on/off and proportional PID control methods. It has a dual display and is rated for operation in temperatures between 0 and 50°C. The controller is designed for panel mounting and has an IP65 rating for water resistance and dust tightness.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Type | Analog |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | PCU |
| Termination | Screw |
| Weight | 1.3lb |
| RoHS | Compliant |