The PFM2412B is a wall-mounted display with a 220V operating supply voltage and RS-485 interface. It measures 38.5 inches in length, 8.8 inches in width, and 3.4 inches in height. The display is available in green, red, and orange colors. It is designed for wall mounting and operates within a standard voltage rating of 220V AC.
Sign in to ask questions about the Red Lion PFM2412B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Red Lion PFM2412B technical specifications.
| Color | Green, Red, Orange |
| Height | 3.4inch |
| Interface | RS-485 |
| Length | 38.5inch |
| Mount | Wall |
| Operating Supply Voltage | 220V |
| Package Quantity | 1 |
| Voltage Rating (AC) | 220V |
| Width | 8.8inch |
| RoHS | Compliant |
Download the complete datasheet for Red Lion PFM2412B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.