The PSC11005 is a dual analog PID controller from Red Lion, designed for industrial automation and control applications. It features a panel mount design with screw termination and a rugged IP65 rating, making it suitable for harsh environments. The controller operates within a temperature range of 0 to 50°C, providing reliable performance in various conditions.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Type | Analog |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | PSC |
| Termination | Screw |
| Weight | 1.3lb |
| RoHS | Compliant |