
The PXU11A20 is a panel mount process controller from Red Lion, featuring a control method of on/off and proportional (PID). It has a display type of LCD and is rated for operation in temperatures between 0 and 50°C. The controller is water resistant and dust tight, with an IP65 rating. It is part of the PXU series and has a termination type of screw.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | PXU |
| Termination | Screw |
| Weight | 0.331lb |
| RoHS | Compliant |
