
Controller, Temperature, 1/8 DIN, Dual Relay, RS485, USR, AC, PXU Series
Red Lion PXU11A30 technical specifications.
| Control Method | On/Off, Proportional (PID) |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Ratings | IP65 |
| Series | PXU |
| Termination | Screw |
| Weight | 0.488lb |
| RoHS | Compliant |
No datasheet is available for this part.
