
The PXU11AE0 is a panel mount PID controller with an operating temperature range of 0 to 50°C. It features a control method of on/off and proportional (PID) and a display type of LCD. The device is rated for IP65 and has a termination of screw. It is part of the PXU series and is used in industrial automation and control applications.
Red Lion PXU11AE0 technical specifications.
| Control Method | On/Off, Proportional (PID) |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Ratings | IP65 |
| Series | PXU |
| Termination | Screw |
| Weight | 0.688lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion PXU11AE0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
