
The PXU20030 is a panel mount PID controller with an LCD display, designed for industrial automation and control applications. It operates within a temperature range of 0 to 50°C and features IP65 rating for water resistance and dust tightness. The controller is part of the PXU series and is terminated with a screw type. Weighing 0.488lb, it is suitable for use in various industrial settings.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | PXU |
| Termination | Screw |
| Weight | 0.488lb |
| RoHS | Compliant |