
The PXU21A20 is a PID and on/off controller with an LCD display, rated for operation between 0°C and 50°C. It features a panel mount design with screw termination and is water resistant to IP65 standards. The controller is part of the PXU series and is designed for use in industrial automation and control applications.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | PXU |
| Termination | Screw |
| Weight | 0.331lb |
| RoHS | Compliant |
