The PXU21A30 is a PID process controller with an LCD display and IP65 rating. It features a panel mount design and operates within a temperature range of 0 to 50°C. The controller is part of the PXU series and is suitable for industrial automation and control applications.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Ratings | IP65 |
| Series | PXU |
| Termination | Screw |
| Weight | 0.488lb |
| RoHS | Compliant |
