
The PXU31A30 is a panel mount PID controller with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It features a LCD display and is rated for IP65. The controller is part of the PXU series and has a weight of 0.488lb. It can be mounted on a panel and has a termination type of screw.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Type | Analog |
| Ratings | IP65 |
| Series | PXU |
| Termination | Screw |
| Weight | 0.488lb |
| RoHS | Compliant |
