The PXU31A50 is a panel mount PID controller with an LCD display, rated for operation between 0°C and 50°C. It features an on/off and proportional control method, with an analog output type. The device is IP65 rated, water resistant, and dust tight, and is part of the PXU series. It can be terminated with a screw and weighs approximately 0.688lb.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Type | Analog |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | PXU |
| Termination | Screw |
| Weight | 0.688lb |
| RoHS | Compliant |
