Red Lion PXU31AE0 technical specifications.
| Control Method | On/Off, Proportional (PID) |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Type | Analog |
| Ratings | IP65 |
| Series | PXU |
| Termination | Screw |
| Weight | 0.688lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion PXU31AE0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.