
Process and temperature controller featuring PID and On/Off control methods with 0.3% accuracy. This panel-mount unit offers a single relay output and a single input, with an LCD display. Operating within an 85-250V AC supply voltage range, it supports output voltages from 30-250V AC. Rated IP65 for water resistance and dust tightness, this 49.5mm wide controller is designed for industrial automation applications.
Red Lion T1611100 technical specifications.
| Accuracy | 0.3% |
| Control Method | On/Off, Proportional (PID) |
| Display Type | LCD |
| Max Input Voltage | 250V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 250V |
| Min Output Voltage | 30V |
| Max Supply Voltage | 250V |
| Min Supply Voltage | 85V |
| Mount | Panel |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | RELAY |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | T16 |
| Size | 49.5mm |
| Termination | Screw |
| Voltage Rating (AC) | 230V |
| Weight | 0.395lb |
| Width | 49.5mm |
| RoHS | Compliant |
Download the complete datasheet for Red Lion T1611100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
