
The T1611110 is a 24V PID controller with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It features a single input and three outputs, with a panel mount design and screw termination. The device is rated for IP65 and is part of the T16 series. It has a size of 49.5mm and a weight of 0.395lb.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Inputs | 1 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 24V |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | T16 |
| Size | 49.5mm |
| Termination | Screw |
| Weight | 0.395lb |
| RoHS | Compliant |
