Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Red Lion T1641100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.3% |
| Control Method | On/Off, Proportional (PID) |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 0V |
| Mount | Panel |
| Number of Inputs | 1 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 250V |
| Output Type | Analog |
| Output Voltage | 0uV |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T16 |
| Size | 49.5mm |
| Termination | Screw |
| Weight | 0.395lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion T1641100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
