
This 24V analog relay controller features three outputs and a single input, with a control method of on/off and proportional PID. The device is rated for operation in temperatures between 0 and 50°C and is designed for panel mounting with a screw termination. It is also water resistant and dust tight, meeting IP65 and IP20 ratings.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Inputs | 1 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 24V |
| Output Type | Analog, RELAY |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight, IP20 |
| Series | T16 |
| Size | 49.5mm |
| Termination | Screw |
| Weight | 0.395lb |
| RoHS | Compliant |
