
This single-input dual-output PID controller features on/off and proportional control methods, with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It has a panel mount design and an IP65 rating, indicating a high level of protection against solid particles and water. The controller has a single input and two outputs, with analog and relay output types available. It is part of the T48 series and measures 49.5mm in size, weighing 0.38lb.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Output Type | Analog, RELAY |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | T48 |
| Size | 49.5mm |
| Termination | Screw |
| Weight | 0.38lb |
| RoHS | Compliant |
