This single-input dual-output controller features on/off and proportional (PID) control methods, with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. The device is panel mount with a screw termination and has a water-resistant, dust-tight rating of IP65. It has two analog and relay outputs and is part of the T48 series.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Output Type | Analog, RELAY |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | T48 |
| Size | 49.5mm |
| Termination | Screw |
| Weight | 0.38lb |
| RoHS | Compliant |