
This single-input dual-output relay controller features a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It is designed for panel mount applications and has a rating of IP65. The controller operates on a supply voltage of 250V and has a size of 49.5mm. It is part of the T48 series and has a weight of 0.38lb.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 250V |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | T48 |
| Size | 49.5mm |
| Termination | Screw |
| Weight | 0.38lb |
| RoHS | Compliant |