Red Lion T4811110 technical specifications.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | T48 |
| Termination | Screw |
| Weight | 0.38lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion T4811110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.