The T4811114 is a panel mount temperature controller from Red Lion, featuring a dual display and operating within a 0 to 50°C temperature range. It is designed with an IP65 rating for water resistance and dust tightness. The controller is part of the T48 series and is terminated with a screw connection. Weighing 0.38lb, it is suitable for industrial automation and control applications.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | T48 |
| Termination | Screw |
| Weight | 0.38lb |
| RoHS | Compliant |