The T4821000 is a single-output PID controller with dual displays, designed for industrial automation and control applications. It operates within a temperature range of 0°C to 50°C and is rated for a maximum supply voltage of 250V AC. The controller features a panel mount design and is compliant with IP65 ratings. It has one input and two outputs, with a fixed output voltage of 4V.
Checking distributor stock and pricing after the page loads.
| Package/Case | 120 |
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 4V |
| Max Supply Voltage (AC) | 250V |
| Min Supply Voltage (AC) | 85V |
| Mount | Panel |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 250V |
| Output Type | Voltage |
| Output Voltage | 4V |
| Package Quantity | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | T48 |
| Size | 49.5mm |
| Termination | Screw |
| Weight | 0.38lb |
| RoHS | Compliant |
