The T4821113 is a panel-mount temperature controller from Red Lion, rated for operation between 0°C and 50°C. It features a dual-display design and supports both on/off and proportional (PID) control methods. The controller is IP65 rated and has a screw termination. It is part of the T48 series and is sold individually.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | T48 |
| Termination | Screw |
| Weight | 0.38lb |
| RoHS | Compliant |