The Red Lion T4821114 is a panel-mount temperature controller with PID and on/off control methods. It features a dual display and operates within a temperature range of 0 to 50°C. The controller is rated for IP65 protection and has a screw termination. It is designed for use in industrial automation and control applications.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | T48 |
| Termination | Screw |
| Weight | 0.38lb |
| RoHS | Compliant |