Red Lion TCU00001 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | TCU Series |
| Size | 96.5mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Red Lion TCU00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.