CONTROL TEMP ANALOG OUT 115/230V
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Type | Analog |
| Series | TCU |
| Termination | Screw |
| Weight | 1.3lb |
| RoHS | Compliant |