Red Lion TCU10000 technical specifications.
| Height | 96.5mm |
| Length | 49.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | TCU |
| Size | 96.5mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Red Lion TCU10000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.