The TSC11001 is a dual analog PID controller with on/off and proportional control methods. It features a panel mount design with screw termination and a rating of IP65 for water resistance and dust tightness. The controller operates within a temperature range of 0-50°C. It is part of the TSC series and is suitable for industrial automation and control applications.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Type | Analog |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | TSC |
| Termination | Screw |
| Weight | 1.3lb |
| RoHS | Compliant |