The TSC12005 is a dual-display temperature controller with PID and on/off control methods. It operates within a temperature range of 0°C to 50°C and features a panel mount design. The device is rated for IP65, water-resistant, and dust-tight, making it suitable for industrial applications. The controller has a weight of 1.3lb and a termination type of screw.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Type | Analog |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | TSC |
| Termination | Screw |
| Weight | 1.3lb |
| RoHS | Compliant |