Red Lion VCM10000 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 50V |
| Output Range | 30 V dc @ 100 mA |
| Output Type | Voltage |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Red Lion VCM10000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
