Red Lion ZNH2500H technical specifications.
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Output Type | Quadrature, Incremental |
| Series | ZNH |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Red Lion ZNH2500H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.