2048 PPR 0.375 INCH THRU-BORE
Red Lion ZOH2048A technical specifications.
| Detent | No |
| Encoder Type | Mechanical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Series | ZOH |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Red Lion ZOH2048A to view detailed technical specifications.
No datasheet is available for this part.