Red Lion 2048 PPR .625 inch bore MS 10-pin
Red Lion ZRJ2048Z technical specifications.
| Detent | No |
| Encoder Type | Mechanical |
| Mount | Chassis Mount |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Series | ZR |
| Termination | Cable |
| RoHS | Compliant |
No datasheet is available for this part.