Redapt ADU100429 technical specifications.
| Body Material | Brass |
| Height | 42mm |
| Material | Brass |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Redapt ADU100429 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
