
Counter; AC/DC; 2-Hole Rect.; 1/4In. SpadeTerm; Remote Reset; 8-Digit LCD; Sealed
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Redington Counters 3400-0010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Display Type | LCD |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Min Supply Voltage (AC) | 20V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Redington Counters 3400-0010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
