
Redington Counters 3410-2010 technical specifications.
| Display Type | LCD |
| Max Supply Voltage (AC) | 300V |
| Min Supply Voltage (AC) | 20V |
| Mount | Flush |
| RoHS | Compliant |
Download the complete datasheet for Redington Counters 3410-2010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.