This counter display is a panel-mount LCD device with a logic function of counter. It operates within a temperature range of -20°C to 60°C and can handle supply voltages between 20V and 300V AC. The device is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Redington Counters 6301-2000-0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Display Type | LCD |
| Logic Function | Counter |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 300V |
| Min Supply Voltage (AC) | 20V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Redington Counters 6301-2000-0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.