HOUR METER HOURS AND TENTHS DRY CONTACTBATTERY POWERED FRONT RESET PROGRAMMABLE
Sign in to ask questions about the Redington Counters 6320-0500-0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Redington Counters 6320-0500-0000 technical specifications.
| Package/Case | 0500 |
| Display Type | LCD |
| Max Supply Voltage (AC) | 300V |
| Min Supply Voltage (AC) | 20V |
| Mount | Front |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Redington Counters 6320-0500-0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.