
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Redington Counters 711-0041 technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | Redington Counters |
| Part No | 711-0041 |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Hour Meter |
| RoHS | Unconfirmed |
Download the complete datasheet for Redington Counters 711-0041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
