Panel Meter, Counter, Elec, LCD, Range 0-999999, Cut-Out 1.772x1.772", 6 Dig
Redington Counters 8301-1110 technical specifications.
| Display Type | LCD |
| Logic Function | Counter |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Power Consumption | 9W |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.